1393546-8 vs 21008MSTFDP feature comparison

1393546-8 TE Connectivity

Buy Now Datasheet

21008MSTFDP CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD CTS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.65
Samacsys Manufacturer TE Connectivity
Body Breadth 12.42 mm 6.68 mm
Body Height 8.1 mm 3.77 mm
Body Length or Diameter 20.32 mm 21.79 mm
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 8 8
Surface Mount NO NO
Switch Action MOMENTARY LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC
Contact Voltage(DC)-Max 24 V
Electrical Life 1000 Cycle(s)
JESD-609 Code e3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TUBE
Sealing BOTTOM SEALED; TOP TAPE SEALED
Terminal Finish Tin (Sn)

Compare 1393546-8 with alternatives

Compare 21008MSTFDP with alternatives