C203Y
vs
2N6565
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
ONSEMI
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Circuit Commutated Turn-off Time-Nom |
15 µs
|
|
DC Gate Trigger Current-Max |
0.2 mA
|
|
DC Gate Trigger Voltage-Max |
0.8 V
|
|
Holding Current-Max |
5 mA
|
|
JESD-609 Code |
e0
|
|
Leakage Current-Max |
0.001 mA
|
|
Non-Repetitive Pk On-state Cur |
8 A
|
|
On-state Current-Max |
800 A
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-60 °C
|
|
Repetitive Peak Off-state Voltage |
30 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Trigger Device Type |
SCR
|
|
Base Number Matches |
6
|
11
|
|
|
|
Compare 2N6565 with alternatives