C106A1 vs IS112 feature comparison

C106A1 Central Semiconductor Corp

Buy Now Datasheet

IS112 Hutson Industries

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP HUTSON INDUSTRIES
Part Package Code SFM SFM
Package Description TO-202, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 40 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 25 mA
DC Gate Trigger Voltage-Max 0.8 V 1.5 V
Holding Current-Max 3 mA 30 mA
JEDEC-95 Code TO-202 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 0.1 mA 0.5 mA
Non-Repetitive Pk On-state Cur 20 A 120 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 4000 A 12000 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 12 A
Repetitive Peak Off-state Voltage 100 V 100 V
Repetitive Peak Reverse Voltage 100 V 100 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 3 1
Case Connection ISOLATED
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
Repetitive Peak Off-state Leakage Current-Max 500 µA

Compare C106A1 with alternatives

Compare IS112 with alternatives