C106A1 vs 2N4188 feature comparison

C106A1 Advanced Semiconductor Inc

Buy Now Datasheet

2N4188 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown unknown
ECCN Code EAR99
Circuit Commutated Turn-off Time-Nom 40 µs 15 µs
DC Gate Trigger Current-Max 0.2 mA 60 mA
DC Gate Trigger Voltage-Max 0.8 V 2.5 V
Holding Current-Max 3 mA 60 mA
Leakage Current-Max 0.1 mA 2 mA
Non-Repetitive Pk On-state Cur 20 A 100 A
On-State Voltage-Max 2.2 V 2 V
On-state Current-Max 4000 A 8000 A
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Repetitive Peak Off-state Voltage 100 V 400 V
Surface Mount NO NO
Trigger Device Type SCR SCR
Base Number Matches 7 4
Package Description ,
Critical Rate of Rise of Off-State Voltage-Min 50 V/us