C106A1
vs
C106D1G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ASI SEMICONDUCTOR INC
ONSEMI
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Circuit Commutated Turn-off Time-Nom
40 µs
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
1 V
Holding Current-Max
3 mA
6 mA
Leakage Current-Max
0.1 mA
0.1 mA
Non-Repetitive Pk On-state Cur
20 A
20 A
On-State Voltage-Max
2.2 V
On-state Current-Max
4000 A
4000 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Repetitive Peak Off-state Voltage
100 V
400 V
Surface Mount
NO
NO
Trigger Device Type
SCR
SCR
Base Number Matches
7
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-225AA
Package Description
LEAD FREE, CASE 77-09, 3 PIN
Pin Count
3
Manufacturer Package Code
77-09
HTS Code
8541.30.00.80
Samacsys Manufacturer
onsemi
Additional Feature
SENSITIVE GATE
Case Connection
ANODE
Configuration
SINGLE
JEDEC-95 Code
TO-225AA
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
Repetitive Peak Reverse Voltage
400 V
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare C106D1G with alternatives