BZX84C9V1 vs BZX84C9V1-T feature comparison

BZX84C9V1 STMicroelectronics

Buy Now Datasheet

BZX84C9V1-T Micro Commercial Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MICRO COMMERCIAL COMPONENTS
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 15 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e0 e0
Knee Impedance-Max 100 Ω
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 9.1 V
Reverse Current-Max 0.5 µA
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 5.46 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA
Base Number Matches 61 2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare BZX84C9V1 with alternatives

Compare BZX84C9V1-T with alternatives