BZX84C9V1-T
vs
BZX84C9V1ET3G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RECTRON LTD
ONSEMI
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
15 Ω
15 Ω
JESD-609 Code
e3
e3
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Peak Reflow Temperature (Cel)
260
260
Power Dissipation-Max
0.35 W
0.225 W
Reference Voltage-Nom
9.1 V
9.1 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Tin (Sn)
Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
10
40
Voltage Tol-Max
6.6%
6.08%
Working Test Current
5 mA
5 mA
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SOT-23 (TO-236) 3 LEAD
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Manufacturer Package Code
318
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Knee Impedance-Max
100 Ω
Number of Terminals
3
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Terminal Form
GULL WING
Terminal Position
DUAL
Compare BZX84C9V1ET3G with alternatives