BZX84C9V1-T vs BZX84C9V1ET3 feature comparison

BZX84C9V1-T Micro Commercial Components

Buy Now Datasheet

BZX84C9V1ET3 onsemi

Buy Now Datasheet
No No
Obsolete Obsolete
MICRO COMMERCIAL COMPONENTS ON SEMICONDUCTOR
unknown not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
e0 e0
1 1
240 235
TIN LEAD TIN LEAD
30
2 1
No
SOT-23
R-PDSO-G3
3
onsemi
SINGLE
SILICON
ZENER DIODE
15 Ω
TO-236AB
R-PDSO-G3
100 Ω
1
3
150 °C
-65 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
UNIDIRECTIONAL
0.25 W
Not Qualified
UL RECOGNIZED
9.1 V
YES
ZENER
GULL WING
DUAL
6.08%
5 mA

Compare BZX84C9V1-T with alternatives

Compare BZX84C9V1ET3 with alternatives