BZX84C5V6W-TP-HF vs CMSZDA5V6TR13LEADFREE feature comparison

BZX84C5V6W-TP-HF Micro Commercial Components

Buy Now Datasheet

CMSZDA5V6TR13LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SC-70
Package Description R-PDSO-G3
Pin Count 3
Manufacturer Package Code SOT323
Configuration COMMON ANODE, 2 ELEMENTS
JESD-30 Code R-PDSO-G3
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.6 V
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5%
Working Test Current 5 mA

Compare BZX84C5V6W-TP-HF with alternatives

Compare CMSZDA5V6TR13LEADFREE with alternatives