BZX84C5V6W-TP-HF vs BZX84C5V6W-13 feature comparison

BZX84C5V6W-TP-HF Micro Commercial Components

Buy Now Datasheet

BZX84C5V6W-13 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS DIODES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) TIN LEAD
Base Number Matches 1 1
Package Description R-PDSO-G3
Pin Count 3
Configuration SINGLE
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.6 V
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 7.14%
Working Test Current 5 mA

Compare BZX84C5V6W-TP-HF with alternatives

Compare BZX84C5V6W-13 with alternatives