BZX84C5V6W-TP-HF vs BZX84C5V6W-AU_R1_000A1 feature comparison

BZX84C5V6W-TP-HF Micro Commercial Components

Buy Now Datasheet

BZX84C5V6W-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3
Moisture Sensitivity Level 1
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Base Number Matches 1 1
Package Description R-PDSO-G3
Configuration SINGLE
Dynamic Impedance-Max 40 Ω
JESD-30 Code R-PDSO-G3
Knee Impedance-Max 400 Ω
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Reference Standard AEC-Q101
Reference Voltage-Nom 5.6 V
Reverse Current-Max 1 µA
Reverse Test Voltage 2 V
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 5 mA

Compare BZX84C5V6W-TP-HF with alternatives

Compare BZX84C5V6W-AU_R1_000A1 with alternatives