BZX84C5V6T-7-F vs JANTX1N4976DUS feature comparison

BZX84C5V6T-7-F Diodes Incorporated

Buy Now Datasheet

JANTX1N4976DUS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC MICROCHIP TECHNOLOGY INC
Package Description R-PDSO-G3 HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks 52 Weeks
Samacsys Manufacturer Diodes Incorporated
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω
JESD-30 Code R-PDSO-G3 O-LELF-R2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.15 W 5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 5.6 V 56 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tol-Max 7.14% 1%
Working Test Current 5 mA 20 mA
Base Number Matches 1 3
Case Connection ISOLATED
Reference Standard MIL-19500/356H

Compare BZX84C5V6T-7-F with alternatives

Compare JANTX1N4976DUS with alternatives