JANTX1N4976DUS
vs
BZX84C5V6_R1_00001
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
PANJIT INTERNATIONAL INC
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
GREEN, PLASTIC PACKAGE-3
Reach Compliance Code
compliant
compliant
Factory Lead Time
52 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
R-PDSO-G3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
0.41 W
Qualification Status
Qualified
Reference Standard
MIL-19500/356H
Reference Voltage-Nom
56 V
5.6 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WRAP AROUND
GULL WING
Terminal Position
END
DUAL
Voltage Tol-Max
1%
5%
Working Test Current
20 mA
5 mA
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
PANJIT
Dynamic Impedance-Max
40 Ω
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare JANTX1N4976DUS with alternatives
Compare BZX84C5V6_R1_00001 with alternatives