BZX84C5V1TF
vs
BZX84C5V1TRL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
PHILIPS COMPONENTS
Package Description
R-PDSO-G3
R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
5.1 V
5.1 V
Reverse Current-Max
2 µA
2 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Working Test Current
5 mA
5 mA
Base Number Matches
1
2
Power Dissipation-Max
0.35 W
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
Compare BZX84C5V1TF with alternatives
Compare BZX84C5V1TRL with alternatives