BZX84C5V1TF vs BZX84C5V1BK feature comparison

BZX84C5V1TF Allegro MicroSystems LLC

Buy Now Datasheet

BZX84C5V1BK Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.1 V 5.1 V
Reverse Current-Max 2 µA 2 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature PROELECTRON SPECIFICATION
Dynamic Impedance-Max 60 Ω
JESD-609 Code e0
Knee Impedance-Max 480 Ω
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 0.35 W
Terminal Finish Tin/Lead (Sn80Pb20)
Voltage Temp Coeff-Max 1.02 mV/°C
Voltage Tol-Max 5%

Compare BZX84C5V1TF with alternatives

Compare BZX84C5V1BK with alternatives