BZX84C5V1TF vs BZX84C5V1 feature comparison

BZX84C5V1TF Allegro MicroSystems LLC

Buy Now Datasheet

BZX84C5V1 Luguang Electronic Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC
Package Description R-PDSO-G3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Voltage-Nom 5.1 V
Reverse Current-Max 2 µA
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Working Test Current 5 mA
Base Number Matches 1 60
Part Package Code SOT-23
Manufacturer Package Code SOT-23

Compare BZX84C5V1TF with alternatives