BZX84C43LT1T3 vs BZX84-C43,215 feature comparison

BZX84C43LT1T3 Motorola Mobility LLC

Buy Now Datasheet

BZX84-C43,215 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Package Description R-PDSO-G3 PLASTIC, SMD, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 318-07 SOT23
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 43 V 43 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 6.977% 5%
Working Test Current 5 mA 2 mA
Base Number Matches 2 2
Rohs Code Yes
Part Package Code TO-236
Factory Lead Time 4 Weeks
Dynamic Impedance-Max 150 Ω
JEDEC-95 Code TO-236AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 0.05 µA
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 46.6 mV/°C

Compare BZX84C43LT1T3 with alternatives

Compare BZX84-C43,215 with alternatives