BZX84C43LT1T3 vs BZX84C43 feature comparison

BZX84C43LT1T3 Motorola Semiconductor Products

Buy Now Datasheet

BZX84C43 Bytesonic Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC BYTESONIC ELECTRONICS CO LTD
Package Description R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.225 W
Qualification Status Not Qualified
Reference Voltage-Nom 43 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 6.977%
Working Test Current 5 mA
Base Number Matches 2 46

Compare BZX84C43LT1T3 with alternatives