BZX84-C43,215 vs SZBZX84C43LT1 feature comparison

BZX84-C43,215 NXP Semiconductors

Buy Now Datasheet

SZBZX84C43LT1 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ONSEMI
Part Package Code TO-236 SOT-23
Package Description PLASTIC, SMD, 3 PIN PLASTIC PACKAGE-3
Pin Count 3 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks 4 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 150 Ω
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 43 V 43 V
Reverse Current-Max 0.05 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 46.6 mV/°C
Voltage Tol-Max 5% 6.9%
Working Test Current 2 mA 5 mA
Base Number Matches 2 1
Pbfree Code No
Reference Standard UL RECOGNIZED

Compare BZX84-C43,215 with alternatives

Compare SZBZX84C43LT1 with alternatives