BZX84B4V7TR13
vs
BZX84-B4V7/A2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
NEXPERIA
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.25 W
Reference Voltage-Nom
4.7 V
4.7 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn80Pb20)
Voltage Tol-Max
2%
2%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Diode Element Material
SILICON
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Number of Terminals
3
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Compare BZX84B4V7TR13 with alternatives
Compare BZX84-B4V7/A2 with alternatives