BZX84-B4V7/A2 vs BZX84B4V7-HE3-08 feature comparison

BZX84-B4V7/A2 Nexperia

Buy Now Datasheet

BZX84B4V7-HE3-08 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.3 W
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 3
Samacsys Manufacturer Vishay
Dynamic Impedance-Max 80 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Reference Standard AEC-Q101
Terminal Finish Matte Tin (Sn)

Compare BZX84-B4V7/A2 with alternatives

Compare BZX84B4V7-HE3-08 with alternatives