BZX84B4V7TR13
vs
BZX84B4V7-AU_R1_000A1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
PANJIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
80 Ω
80 Ω
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.41 W
Reference Voltage-Nom
4.7 V
4.7 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn80Pb20)
MATTE TIN
Voltage Tol-Max
2%
1.91%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Package Description
SOT-23, 3 PIN
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G3
Knee Impedance-Max
500 Ω
Number of Terminals
3
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reference Standard
AEC-Q101; TS 16949
Reverse Current-Max
3 µA
Reverse Test Voltage
2 V
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Compare BZX84B4V7TR13 with alternatives
Compare BZX84B4V7-AU_R1_000A1 with alternatives