BZX84B22-AU_R1_000A1
vs
BZX84-B22/DG/B3,21
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PANJIT INTERNATIONAL INC
|
NEXPERIA
|
Package Description |
SOT-23, 3 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
55 Ω
|
55 Ω
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e3
|
|
Knee Impedance-Max |
250 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
0.41 W
|
0.25 W
|
Reference Standard |
AEC-Q101; TS 16949
|
|
Reference Voltage-Nom |
22 V
|
22 V
|
Reverse Current-Max |
0.1 µA
|
|
Reverse Test Voltage |
15.4 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Voltage Tol-Max |
2%
|
2%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BZX84B22-AU_R1_000A1 with alternatives
Compare BZX84-B22/DG/B3,21 with alternatives
-
BZX84-B22/DG/B3,21 vs BZX84B22
-
BZX84-B22/DG/B3,21 vs BZX84-B22/T3
-
BZX84-B22/DG/B3,21 vs BZX84B22_R2_00001
-
BZX84-B22/DG/B3,21 vs BZX84B22TRL
-
BZX84-B22/DG/B3,21 vs BZX84-B22,235
-
BZX84-B22/DG/B3,21 vs BZX84B22-TP-HF
-
BZX84-B22/DG/B3,21 vs BZX84B22-HE3-08
-
BZX84-B22/DG/B3,21 vs 933770430215
-
BZX84-B22/DG/B3,21 vs 934063066215