BZX84-B22/DG/B3,21
vs
BZX84-B22/T3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
55 Ω
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Power Dissipation-Max |
0.25 W
|
0.25 W
|
Reference Voltage-Nom |
22 V
|
22 V
|
Surface Mount |
YES
|
YES
|
Voltage Tol-Max |
2%
|
2%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOT-23
|
Package Description |
|
R-PDSO-G3
|
Pin Count |
|
3
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
3
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity |
|
UNIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
0.05 µA
|
Technology |
|
ZENER
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Voltage Temp Coeff-Max |
|
20 mV/°C
|
|
|
|
Compare BZX84-B22/DG/B3,21 with alternatives
-
BZX84-B22/DG/B3,21 vs BZX84B22
-
BZX84-B22/DG/B3,21 vs BZX84B22_R2_00001
-
BZX84-B22/DG/B3,21 vs BZX84B22TRL
-
BZX84-B22/DG/B3,21 vs BZX84-B22,235
-
BZX84-B22/DG/B3,21 vs BZX84B22-TP-HF
-
BZX84-B22/DG/B3,21 vs BZX84B22-HE3-08
-
BZX84-B22/DG/B3,21 vs 933770430215
-
BZX84-B22/DG/B3,21 vs 934063066215
-
BZX84-B22/DG/B3,21 vs BZX84-B22212
Compare BZX84-B22/T3 with alternatives