There are no models available for this part yet.
Overview of BZX84-B22/DG/B3,21 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for BZX84-B22/DG/B3,21 by Nexperia
Part Data Attributes for BZX84-B22/DG/B3,21 by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEXPERIA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
55 Ω
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Power Dissipation-Max
|
0.25 W
|
Reference Voltage-Nom
|
22 V
|
Surface Mount
|
YES
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX84-B22/DG/B3,21
This table gives cross-reference parts and alternative options found for BZX84-B22/DG/B3,21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-B22/DG/B3,21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B22-G3-18 | Zener Diode, 22V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84-B22/DG/B3,21 vs BZX84B22-G3-18 |
934063066215 | Zener Diode, 22V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84-B22/DG/B3,21 vs 934063066215 |
933770430215 | Zener Diode, 22V V(Z), 2%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84-B22/DG/B3,21 vs 933770430215 |
BZX84B22_R2_00001 | Zener Diode, | PanJit Semiconductor | BZX84-B22/DG/B3,21 vs BZX84B22_R2_00001 |
BZX84-B22212 | 22V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84-B22/DG/B3,21 vs BZX84-B22212 |
BZX84B22 | Zener Diode, 22V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84-B22/DG/B3,21 vs BZX84B22 |
BZX84B22-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84-B22/DG/B3,21 vs BZX84B22-AU_R2_000A1 |
BZX84B22 | Zener Diode, 22V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84-B22/DG/B3,21 vs BZX84B22 |
BZX84B22-TP | Zener Diode, 22V V(Z), 2%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84-B22/DG/B3,21 vs BZX84B22-TP |
BZX84B22TRL | 22V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84-B22/DG/B3,21 vs BZX84B22TRL |