BZX84-C5V6 vs BZX84C75LT1 feature comparison

BZX84-C5V6 Microsemi Corporation

Buy Now Datasheet

BZX84C75LT1 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP ONSEMI
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Working Test Current 5 mA 5 mA
Base Number Matches 1 4
Pbfree Code No
Part Package Code SOT-23
Package Description PLASTIC PACKAGE-3
Pin Count 3
Factory Lead Time 4 Weeks
Dynamic Impedance-Max 255 Ω
JEDEC-95 Code TO-236AB
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 235
Reference Standard UL RECOGNIZED
Reference Voltage-Nom 75 V
Voltage Tol-Max 6.04%

Compare BZX84-C5V6 with alternatives

Compare BZX84C75LT1 with alternatives