BZX84-C5V6 vs BZX84C5V6T feature comparison

BZX84-C5V6 Transys Electronics Limited

Buy Now Datasheet

BZX84C5V6T Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer TRANSYS ELECTRONICS LTD LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 0.3 W 0.15 W
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Voltage Tol-Max 5% 7.14%
Working Test Current 5 mA 5 mA
Base Number Matches 7 3
Pbfree Code Yes
Rohs Code Yes
Package Description GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
Pin Count 3
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL

Compare BZX84C5V6T with alternatives