BZX84-C5V6 vs BZX84C5V6LT3 feature comparison

BZX84-C5V6 Bkc Semiconductors Inc

Buy Now Datasheet

BZX84C5V6LT3 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer BKC SEMICONDUCTORS INC MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3
Knee Impedance-Max 400 Ω
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 175 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.3 W
Qualification Status Not Qualified
Reverse Current-Max 1 µA
Surface Mount YES YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 1.96 mV/°C
Working Test Current 5 mA 5 mA
Base Number Matches 7 4
Rohs Code No
Dynamic Impedance-Max 40 Ω
JESD-609 Code e0
Reference Voltage-Nom 5.6 V
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5%