BZX84-C5V6 vs BZX84C5V6T-7 feature comparison

BZX84-C5V6 Microsemi Corporation

Buy Now Datasheet

BZX84C5V6T-7 Diodes Incorporated

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP DIODES INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Package Description R-PDSO-G3
Pin Count 3
Total Weight 3
Category CO2 Kg 8.7
CO2 26.099999999999998
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 1309-64-4, 7440-02-0, 7439-92-1
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Dynamic Impedance-Max 40 Ω
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Reference Voltage-Nom 5.6 V
Voltage Tol-Max 7.14%

Compare BZX84-C5V6 with alternatives

Compare BZX84C5V6T-7 with alternatives