BZX84-B4V7/A2 vs BZX84B4V7BK feature comparison

BZX84-B4V7/A2 Nexperia

Buy Now Datasheet

BZX84B4V7BK Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA CENTRAL SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.35 W
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount YES YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Dynamic Impedance-Max 80 Ω
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn80Pb20)

Compare BZX84-B4V7/A2 with alternatives

Compare BZX84B4V7BK with alternatives