There are no models available for this part yet.
Overview of BZX84B4V7BK by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
CAD Models for BZX84B4V7BK by Central Semiconductor Corp
Part Data Attributes for BZX84B4V7BK by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
80 Ω
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.35 W
|
Reference Voltage-Nom
|
4.7 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn80Pb20)
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX84B4V7BK
This table gives cross-reference parts and alternative options found for BZX84B4V7BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B4V7BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B4V7 | Zener Diode, 4.7V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B4V7BK vs BZX84B4V7 |
BZX84B4V7-E3-18 | Zener Diode, 4.7V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B4V7BK vs BZX84B4V7-E3-18 |
BZX84B4V7-G3-08 | Zener Diode, 4.7V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B4V7BK vs BZX84B4V7-G3-08 |
BZX84B4V7TRL13 | 4.7V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84B4V7BK vs BZX84B4V7TRL13 |
BZX84B4V7TRL13 | Zener Diode, 4.7V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B4V7BK vs BZX84B4V7TRL13 |
BZX84-B4V7,235 | Zener Diode, 4.7V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84B4V7BK vs BZX84-B4V7,235 |
BZX84B4V7TR13 | Zener Diode, 4.7V V(Z), 2%, 0.35W, | Central Semiconductor Corp | BZX84B4V7BK vs BZX84B4V7TR13 |
BZX84B4V7TRL | 4.7V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84B4V7BK vs BZX84B4V7TRL |
BZX84B4V7-T | Zener Diode, | Micro Commercial Components | BZX84B4V7BK vs BZX84B4V7-T |
BZX84B4V7-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZX84B4V7BK vs BZX84B4V7-AU_R1_000A1 |