Part Details for BZX84-B22/T3 by NXP Semiconductors
Overview of BZX84-B22/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84-B22/T3
BZX84-B22/T3 CAD Models
BZX84-B22/T3 Part Data Attributes
|
BZX84-B22/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-B22/T3
NXP Semiconductors
DIODE 22 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 20 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84-B22/T3
This table gives cross-reference parts and alternative options found for BZX84-B22/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-B22/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B22 | Zener Diode, 22V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84-B22/T3 vs BZX84B22 |
BZX84B22_R2_00001 | Zener Diode, | PanJit Semiconductor | BZX84-B22/T3 vs BZX84B22_R2_00001 |
BZX84B22 | Zener Diode, 22V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84-B22/T3 vs BZX84B22 |
BZX84B22 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX84-B22/T3 vs BZX84B22 |
BZX84B22TRL | Zener Diode, 22V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84-B22/T3 vs BZX84B22TRL |
BZX84B22TRL | 22V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84-B22/T3 vs BZX84B22TRL |
BZX84-B22,235 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84-B22/T3 vs BZX84-B22,235 |
BZX84B22-TP-HF | Zener Diode, | Micro Commercial Components | BZX84-B22/T3 vs BZX84B22-TP-HF |
BZX84B22-HE3-08 | Zener Diode, 22V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84-B22/T3 vs BZX84B22-HE3-08 |
BZX84-B22/DG/B3,21 | Zener Diode, 22V V(Z), 2%, 0.25W | Nexperia | BZX84-B22/T3 vs BZX84-B22/DG/B3,21 |