BZX284-C11,115 vs MM3Z11VST1G feature comparison

BZX284-C11,115 NXP Semiconductors

Buy Now Datasheet

MM3Z11VST1G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS ONSEMI
Part Package Code SOD SOD-323
Package Description R-CDSO-R2 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 477-02, 2 PIN
Pin Count 2 2
Manufacturer Package Code SOD110 477-02
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 400 Ω 15 Ω
JESD-30 Code R-CDSO-R2 R-PDSO-G2
JESD-609 Code e2 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.2 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 11 V 11 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN COPPER Matte Tin (Sn) - annealed
Terminal Form WRAP AROUND GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 8 Weeks
Samacsys Manufacturer onsemi
Moisture Sensitivity Level 1
Time@Peak Reflow Temperature-Max (s) 30

Compare BZX284-C11,115 with alternatives

Compare MM3Z11VST1G with alternatives