BZX284-C11,115 vs BZT52C11S-TP feature comparison

BZX284-C11,115 NXP Semiconductors

Buy Now Datasheet

BZT52C11S-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS MICRO COMMERCIAL COMPONENTS CORP
Part Package Code SOD
Package Description R-CDSO-R2 R-PDSO-F2
Pin Count 2 2
Manufacturer Package Code SOD110
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 400 Ω 20 Ω
JESD-30 Code R-CDSO-R2 R-PDSO-F2
JESD-609 Code e2 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.2 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 11 V 11 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN COPPER Matte Tin (Sn)
Terminal Form WRAP AROUND FLAT
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5.45%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer MCC
Knee Impedance-Max 150 Ω
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Reverse Current-Max 0.0001 µA
Time@Peak Reflow Temperature-Max (s) 10

Compare BZX284-C11,115 with alternatives

Compare BZT52C11S-TP with alternatives