There are no models available for this part yet.
Overview of MM3Z11VST1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MM3Z11VST1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45Y1260
|
Newark | Sod-323 Copper Pb Free/ Reel Rohs Compliant: Yes |Onsemi MM3Z11VST1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0360 | Buy Now | |
DISTI #
99AC9351
|
Newark | Zener Diode, 11V, 0.3W, Sod-323, Zener Voltage Vz Typ:11V, Power Dissipation Pd:300Mw, Diode Case Style:Sod-323, Zener Tolerance ±:2%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mm3Zxxxst1G Series, Automotive Rohs Compliant: Yes |Onsemi MM3Z11VST1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0470 / $0.2290 | Buy Now | |
DISTI #
MM3Z11VST1GOSCT-ND
|
DigiKey | DIODE ZENER 11V 300MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8995 In Stock |
|
$0.0212 / $0.2000 | Buy Now | |
DISTI #
MM3Z11VST1G
|
Avnet Americas | Diode Zener Single 11V ?2% 300mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MM3Z11VST1G) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 59540 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now | |
DISTI #
MM3Z11VST1G
|
Avnet Americas | Diode Zener Single 11V ?2% 300mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MM3Z11VST1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.0202 / $0.0241 | Buy Now | |
DISTI #
863-MM3Z11VST1G
|
Mouser Electronics | Zener Diodes SOD-323 COPPER PB FR RoHS: Compliant | 14897 |
|
$0.0210 / $0.2000 | Buy Now | |
Future Electronics | MM3Z Series 11 V ±2 % 300 mW Surface Mount Zener Voltage Regulator - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 60000Reel |
|
$0.0224 / $0.0256 | Buy Now | ||
Onlinecomponents.com | Tight Tolerance Zener Diode Tight Tolerance SOD-323 | 0 |
|
$0.0199 / $0.0247 | Buy Now | ||
Rochester Electronics | MM3Z11VS - Tight Tolerance Zener Diode RoHS: Compliant Status: Active Min Qty: 1 | 59540 |
|
$0.0224 / $0.0263 | Buy Now | ||
DISTI #
MM3Z11VST1G
|
TME | Diode: Zener, 0.3W, 11V, SMD, reel,tape, SOD323, single diode Min Qty: 1 | 0 |
|
$0.0274 / $0.2127 | RFQ |
CAD Models for MM3Z11VST1G by onsemi
Part Data Attributes for MM3Z11VST1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
0.067 X 0.049 INCH, 0.035 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 477-02, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
477-02
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
15 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
11 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Alternate Parts for MM3Z11VST1G
This table gives cross-reference parts and alternative options found for MM3Z11VST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z11VST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5Z11VT5G | 500 mW Standard Tolerance Zener Diode Voltage Regulators 11 V, 8000-REEL | onsemi | MM3Z11VST1G vs MM5Z11VT5G |
BZX384C11-G3-08 | Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MM3Z11VST1G vs BZX384C11-G3-08 |
BZX384-C11F | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | MM3Z11VST1G vs BZX384-C11F |
MM3Z11VST1 | 11V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN | onsemi | MM3Z11VST1G vs MM3Z11VST1 |
BZX384C11-HE3-08 | Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MM3Z11VST1G vs BZX384C11-HE3-08 |
BZX384C11-E3-18 | Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MM3Z11VST1G vs BZX384C11-E3-18 |
BZT52C11S-7-F | Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MM3Z11VST1G vs BZT52C11S-7-F |
BZX384C11-HE3-18 | Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MM3Z11VST1G vs BZX384C11-HE3-18 |
MM5Z11V | Zener Diode 200 mW 11 V ±5% SOT-23, 8000-REEL | onsemi | MM3Z11VST1G vs MM5Z11V |
Related Parts for MM3Z11VST1G
-
MM5Z2V4T1Zener Diodes
-
BAT54KFILMRectifier Diodes
-
MMBZ27VCWT1GTransient Suppressors
-
35TKV390M10X10.5Fixed Capacitors
-
NTR4501NT1GPower Field-Effect Transistors
-
RE1206FRE076K49LFixed Resistors
-
BC846ALT1GSmall Signal Bipolar Transistors
-
R7FS5D97E3A01CFC#AA0Microcontrollers
-
DMN67D8L-7Small Signal Field-Effect Transistors