BZX284-C10 vs TCMM3Z2V7B feature comparison

BZX284-C10 NXP Semiconductors

Buy Now Datasheet

TCMM3Z2V7B Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description CERAMIC PACKAGE-2 R-PDSO-F2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer NXP
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 400 Ω
JESD-30 Code R-CDSO-R2 R-PDSO-F2
JESD-609 Code e2 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.2 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 10 V 2.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Copper (Sn/Cu) MATTE TIN
Terminal Form WRAP AROUND FLAT
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 3 1
Part Package Code SC-90
Moisture Sensitivity Level 1

Compare BZX284-C10 with alternatives

Compare TCMM3Z2V7B with alternatives