BZX284-C10 vs BZX284-C3V6T/R feature comparison

BZX284-C10 NXP Semiconductors

Buy Now Datasheet

BZX284-C3V6T/R NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description CERAMIC PACKAGE-2 R-CDSO-R2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer NXP
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 400 Ω 400 Ω
JESD-30 Code R-CDSO-R2 R-CDSO-R2
JESD-609 Code e2 e2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 10 V 3.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Copper (Sn/Cu) TIN COPPER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 3 2

Compare BZX284-C10 with alternatives

Compare BZX284-C3V6T/R with alternatives