BZX284-C10
vs
PZU2.7B,115
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
CERAMIC PACKAGE-2
R-PDSO-F2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
NXP
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
400 Ω
1000 Ω
JESD-30 Code
R-CDSO-R2
R-PDSO-F2
JESD-609 Code
e2
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.31 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
10 V
2.7 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Tin/Copper (Sn/Cu)
TIN
Terminal Form
WRAP AROUND
FLAT
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
3
2
Part Package Code
SOD
Manufacturer Package Code
SOD323F
Moisture Sensitivity Level
1
Operating Temperature-Min
-65 °C
Reference Standard
IEC-60134
Time@Peak Reflow Temperature-Max (s)
30
Compare BZX284-C10 with alternatives
Compare PZU2.7B,115 with alternatives
PZU2.7B,115 vs PZU2.7B
PZU2.7B,115 vs PDZ5.6B,115
PZU2.7B,115 vs BZX384-C15,115
PZU2.7B,115 vs PZU15B
PZU2.7B,115 vs BZX284-C3V6T/R
PZU2.7B,115 vs BZX384-C10
PZU2.7B,115 vs BZX384-C15
PZU2.7B,115 vs PDZ20BT/R
PZU2.7B,115 vs BZX384-B2V4