BZX284-C3V6T/R vs PZU15B feature comparison

BZX284-C3V6T/R NXP Semiconductors

Buy Now Datasheet

PZU15B Philips Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Package Description R-CDSO-R2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 400 Ω 15 Ω
JESD-30 Code R-CDSO-R2
JESD-609 Code e2
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.55 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.6 V 15 V
Surface Mount YES YES
Technology ZENER
Terminal Finish TIN COPPER
Terminal Form WRAP AROUND
Terminal Position DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 3

Compare BZX284-C3V6T/R with alternatives