BZV55C3V3L1G vs BZV55C3V3TRL13 feature comparison

BZV55C3V3L1G Taiwan Semiconductor

Buy Now Datasheet

BZV55C3V3TRL13 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD PHILIPS COMPONENTS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 85 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN OVER NICKEL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Package Description O-LELF-R2
Case Connection ISOLATED
JESD-30 Code O-LELF-R2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Terminal Form WRAP AROUND
Terminal Position END
Voltage Temp Coeff-Max

Compare BZV55C3V3L1G with alternatives

Compare BZV55C3V3TRL13 with alternatives