BZV55C3V3TRL13 vs BZV55C3V3L0G feature comparison

BZV55C3V3TRL13 YAGEO Corporation

Buy Now Datasheet

BZV55C3V3L0G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHILIPS COMPONENTS TAIWAN SEMICONDUCTOR CO LTD
Package Description O-LELF-R2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2
Number of Elements 1 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Temp Coeff-Max
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Rohs Code Yes
Dynamic Impedance-Max 85 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Terminal Finish MATTE TIN OVER NICKEL

Compare BZV55C3V3TRL13 with alternatives

Compare BZV55C3V3L0G with alternatives