BZV55C3V3TRL13
Description: Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional

Overview of BZV55C3V3TRL13 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZV55C3V3TRL13 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55C3V3TRL13 by YAGEO Corporation

BZV55C3V3TRL13
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
O-LELF-R2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.3 V
Reverse Current-Max
5 µA
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZV55C3V3TRL13
    YAGEO Corporation
    Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional
    VS

Alternate Parts for BZV55C3V3TRL13

This table gives cross-reference parts and alternative options found for BZV55C3V3TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C3V3TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55C3V3 Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Diodes Incorporated BZV55C3V3TRL13 vs BZV55C3V3
933699400135 3.3V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN NXP Semiconductors BZV55C3V3TRL13 vs 933699400135
BZV55C3V3 Zener Diode, 3.3V V(Z), 5%, 0.5W, EIC Semiconductor Inc BZV55C3V3TRL13 vs BZV55C3V3
BZV55C3V3-G Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sensitron Semiconductors BZV55C3V3TRL13 vs BZV55C3V3-G
BZV55C3V3TR Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55C3V3TRL13 vs BZV55C3V3TR
BZV55C3V3 Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Micro Commercial Components BZV55C3V3TRL13 vs BZV55C3V3
BZV55C3V3L1G Zener Diode, 3.3V V(Z), 5%, 0.5W Taiwan Semiconductor BZV55C3V3TRL13 vs BZV55C3V3L1G
BZV55C3V3T1 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC BZV55C3V3TRL13 vs BZV55C3V3T1
BZV55C3V3L0 Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Taiwan Semiconductor BZV55C3V3TRL13 vs BZV55C3V3L0
BZV55C3V3 Zener Diode, Continental Device India Ltd BZV55C3V3TRL13 vs BZV55C3V3
Part Number Description Manufacturer Compare
BZV55C3V3TRL13 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV55C3V3TRL13 vs BZV55C3V3TRL13
BZV55C3V3 Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Diodes Incorporated BZV55C3V3TRL13 vs BZV55C3V3
BZT52C3V3 Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation BZV55C3V3TRL13 vs BZT52C3V3
BZV55C3V3-AQ Zener Diode, Continental Device India Ltd BZV55C3V3TRL13 vs BZV55C3V3-AQ
MMSZ3V3T1 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN onsemi BZV55C3V3TRL13 vs MMSZ3V3T1
BZV55C3V3-T1 Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55C3V3TRL13 vs BZV55C3V3-T1
BZT52C3V3-T1 Zener Diode, 3.3V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZV55C3V3TRL13 vs BZT52C3V3-T1
BZV55C3V3 Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc BZV55C3V3TRL13 vs BZV55C3V3
BZV55C3V3T1 Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products BZV55C3V3TRL13 vs BZV55C3V3T1
933699400135 Zener Diode, 3.3V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55C3V3TRL13 vs 933699400135

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55C3V3TRL13 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55C3V3TRL13 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of BZV55C3V3TRL13 would you like to use for your alert(s)?
  • Please alert me when BZV55C3V3TRL13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55C3V3TRL13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55C3V3TRL13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55C3V3TRL13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55C3V3TRL13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55C3V3TRL13 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: