BZV55-C2V7,115
vs
BZT52-C2V7-7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
DIODES INC
Part Package Code
MELF
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
R-PDSO-G2
Pin Count
2
2
Manufacturer Package Code
SOD80C
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JESD-30 Code
O-LELF-R2
R-PDSO-G2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
2.7 V
2.7 V
Reverse Current-Max
20 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN LEAD
Terminal Form
WRAP AROUND
GULL WING
Terminal Position
END
DUAL
Time@Peak Reflow Temperature-Max (s)
30
10
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
7.41%
Working Test Current
5 mA
5 mA
Base Number Matches
1
3
Knee Impedance-Max
500 Ω
Compare BZV55-C2V7,115 with alternatives
BZV55-C2V7,115 vs BZV55C2V7
BZV55-C2V7,115 vs BZV55-C2V7,135
BZV55-C2V7,115 vs TZMC2V7GS18
BZV55-C2V7,115 vs BZV55-C2V7
BZV55-C2V7,115 vs BZV55C2V7TRL
BZV55-C2V7,115 vs BZV55C2V7-G
BZV55-C2V7,115 vs 933699380135
BZV55-C2V7,115 vs BZV55C2V7-T1
BZV55-C2V7,115 vs TZMC2V7GS08
Compare BZT52-C2V7-7 with alternatives