BZT52-C2V7-7
vs
BZV55-B2V7
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
NEXPERIA
Package Description
R-PDSO-G2
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
compliant
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
O-LELF-R2
JESD-609 Code
e0
e3
Knee Impedance-Max
500 Ω
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Peak Reflow Temperature (Cel)
235
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.7 V
2.7 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN
Terminal Form
GULL WING
WRAP AROUND
Terminal Position
DUAL
END
Time@Peak Reflow Temperature-Max (s)
10
30
Voltage Temp Coeff-Max
Voltage Tol-Max
7.41%
2%
Working Test Current
5 mA
5 mA
Base Number Matches
1
7
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2017-02-17
Samacsys Manufacturer
Nexperia
Case Connection
ISOLATED
Reference Standard
IEC-60134
Compare BZT52-C2V7-7 with alternatives
Compare BZV55-B2V7 with alternatives