BZT52-C2V7-7 vs BZT52H-C2V7 feature comparison

BZT52-C2V7-7 Diodes Incorporated

Buy Now Datasheet

BZT52H-C2V7 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC NXP SEMICONDUCTORS
Package Description R-PDSO-G2 PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-F2
JESD-609 Code e0 e3
Knee Impedance-Max 500 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.375 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.7 V 2.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD Tin (Sn)
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Voltage Temp Coeff-Max
Voltage Tol-Max 7.41% 7.41%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 500 Ω

Compare BZT52-C2V7-7 with alternatives

Compare BZT52H-C2V7 with alternatives