BZV55-C18 vs BZV55C18FILM feature comparison

BZV55-C18 Philips Semiconductors

Buy Now Datasheet

BZV55C18FILM STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS STMICROELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 45 Ω
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 18 V 18 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Voltage Tol-Max 5%
Working Test Current 5 mA 5 mA
Base Number Matches 9 1
Package Description O-LELF-R2
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-LELF-R2
Knee Impedance-Max 170 Ω
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Temp Coeff-Max 19.8 mV/°C

Compare BZV55C18FILM with alternatives