BZT52H-C13,135 vs 1N6327BD2B.GRPB feature comparison

BZT52H-C13,135 Nexperia

Buy Now Datasheet

1N6327BD2B.GRPB TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA TT ELECTRONICS PLC
Package Description R-PDSO-F2 R-CDSO-N2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2017-02-01
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 R-CDSO-N2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.375 W 0.5 W
Reference Voltage-Nom 13.25 V 13 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form FLAT NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 6.42% 5%
Working Test Current 5 mA 9.5 mA
Base Number Matches 2 2
Operating Temperature-Min -65 °C
Qualification Status Not Qualified

Compare BZT52H-C13,135 with alternatives

Compare 1N6327BD2B.GRPB with alternatives