1N6327BD2B.GRPB vs 1N964DRL feature comparison

1N6327BD2B.GRPB TT Electronics Resistors

Buy Now Datasheet

1N964DRL Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC MOTOROLA INC
Package Description R-CDSO-N2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-CDSO-N2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 13 V 13 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form NO LEAD WIRE
Terminal Position DUAL AXIAL
Voltage Tol-Max 5% 1%
Working Test Current 9.5 mA 9.5 mA
Base Number Matches 2 2
Part Package Code DO-35
Pin Count 2
Manufacturer Package Code CASE 299
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
JEDEC-95 Code DO-204AH
Knee Impedance-Max 700 Ω
Reverse Current-Max 5 µA

Compare 1N6327BD2B.GRPB with alternatives

Compare 1N964DRL with alternatives