1N6327BD2B.GRPB vs 1N964DE3/TR feature comparison

1N6327BD2B.GRPB TT Electronics Resistors

Buy Now Datasheet

1N964DE3/TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC MICROSEMI CORP
Package Description R-CDSO-N2 O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-CDSO-N2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.417 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 13 V 13 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form NO LEAD WIRE
Terminal Position DUAL AXIAL
Voltage Tol-Max 5% 2%
Working Test Current 9.5 mA 9.5 mA
Base Number Matches 2 1
Rohs Code Yes
Case Connection ISOLATED
Dynamic Impedance-Max 13 Ω
JEDEC-95 Code DO-204AA
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare 1N6327BD2B.GRPB with alternatives

Compare 1N964DE3/TR with alternatives