BZT52C7V5S
vs
CMDZ7V5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
CENTRAL SEMICONDUCTOR CORP
Package Description
SOD-323F, 2 PIN
PLASTIC, SUPERMINI-2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Formosa Microsemi
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
15 Ω
80 Ω
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
Knee Impedance-Max
160 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.25 W
Reference Standard
MIL-STD-750
Reference Voltage-Nom
7.5 V
7.5 V
Reverse Current-Max
1 µA
Reverse Test Voltage
5 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Temp Coeff-Max
5.3 mV/°C
Voltage Tol-Max
6.04%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
6
9
Pbfree Code
No
Pin Count
2
JESD-609 Code
e0
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare BZT52C7V5S with alternatives
Compare CMDZ7V5 with alternatives